Varactors Single 15 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1248-079LF

DigiKey Part Number
863-1623-2-ND - Tape & Reel (TR)
863-1623-1-ND - Cut Tape (CT)
863-1623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1248-079LF
Description
DIODE VARACTOR 15V SINGLE SC-79
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
Skyworks Solutions Inc.
Q @ Vr, F
700 @ 3V, 50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Capacitance @ Vr, F
1.7pF @ 4.7V, 50MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
12.0
Supplier Device Package
SC-79
Capacitance Ratio Condition
C0.3/C4.7
Base Product Number
Voltage - Peak Reverse (Max)
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMVA1248-079LFSkyworks Solutions Inc.0863-1749-2-ND134,19822 KčParametric Equivalent
In-Stock: 15 621
Factory Stock: 30 000
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,66000 Kč232,66 Kč
10161,01300 Kč1 610,13 Kč
100136,13840 Kč13 613,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000136,13843 Kč408 415,29 Kč
Manufacturers Standard Package
Unit Price without VAT:232,66000 Kč
Unit Price with VAT:281,51860 Kč