
SMV1249-079LF | |
|---|---|
DigiKey Part Number | 863-1137-2-ND - Tape & Reel (TR) 863-1137-1-ND - Cut Tape (CT) 863-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1249-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMV1249-079LF Models |
Category | Diode Type Single |
Manufacturer Skyworks Solutions Inc. | Q @ Vr, F 600 @ 3V, 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.8pF @ 4.7V, 50MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 12.1 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C0.3/C4.7 | Base Product Number |
Voltage - Peak Reverse (Max) 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMV1249-079LF | Skyworks Solutions Inc. | 535 697 | 863-1137-1-ND | 105,11000 Kč | Parametric Equivalent |
| BBY5302VH6327XTSA1 | Infineon Technologies | 11 061 | BBY5302VH6327XTSA1CT-ND | 18,56000 Kč | Similar |
| BBY5502VH6327XTSA1 | Infineon Technologies | 9 000 | 448-BBY5502VH6327XTSA1CT-ND | 20,65000 Kč | Similar |
| BBY6602VH6327XTSA1 | Infineon Technologies | 902 | BBY6602VH6327XTSA1CT-ND | 18,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 69,78300 Kč | 697,83 Kč |
| 100 | 49,74870 Kč | 4 974,87 Kč |
| 500 | 47,53386 Kč | 23 766,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,53386 Kč | 142 601,58 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |


