Varactors Single 12 V Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY6602VH6327XTSA1

DigiKey Part Number
BBY6602VH6327XTSA1TR-ND - Tape & Reel (TR)
BBY6602VH6327XTSA1CT-ND - Cut Tape (CT)
BBY6602VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBY6602VH6327XTSA1
Description
DIODE VARACTOR 12V SGL PG-SC79-2
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount PG-SC79-2
Datasheet
 Datasheet
EDA/CAD Models
BBY6602VH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
12 V
Manufacturer
Infineon Technologies
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Capacitance @ Vr, F
13.5pF @ 4.5V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
5.41
Supplier Device Package
PG-SC79-2
Capacitance Ratio Condition
C1/C4.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMV1213-079LFSkyworks Solutions Inc.3 248863-1708-1-ND4,32000 KčSimilar
SMV1248-079LFSkyworks Solutions Inc.15 621863-1623-1-ND9,42000 KčSimilar
SMV1249-079LFSkyworks Solutions Inc.535 897863-1137-1-ND4,28000 KčSimilar
SMV1251-079LFSkyworks Solutions Inc.9 086863-1719-1-ND6,16000 KčSimilar
SMV1253-079LFSkyworks Solutions Inc.10 224863-SMV1253-079LFCT-ND7,58000 KčSimilar
In-Stock: 2 091
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,59100 Kč115,91 Kč
1007,45010 Kč745,01 Kč
5005,66232 Kč2 831,16 Kč
1 0005,08572 Kč5 085,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,35247 Kč13 057,41 Kč
6 0003,98304 Kč23 898,24 Kč
9 0003,79476 Kč34 152,84 Kč
15 0003,58321 Kč53 748,15 Kč
21 0003,45794 Kč72 616,74 Kč
30 0003,33618 Kč100 085,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč