
SMV1213-079LF | |
|---|---|
DigiKey Part Number | 863-1708-2-ND - Tape & Reel (TR) 863-1708-1-ND - Cut Tape (CT) 863-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1213-079LF |
Description | DIODE VARACTOR 12V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 12 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.5pF @ 4V, 50MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 5.0 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C1/C4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 81,32500 Kč | 813,25 Kč |
| 25 | 74,96280 Kč | 1 874,07 Kč |
| 100 | 67,97890 Kč | 6 797,89 Kč |
| 250 | 65,53896 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,94440 Kč | 176 833,20 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |







