
SMV1255-079LF | |
|---|---|
DigiKey Part Number | 863-1138-2-ND - Tape & Reel (TR) 863-1138-1-ND - Cut Tape (CT) 863-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1255-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer Skyworks Solutions Inc. | Q @ Vr, F 350 @ 3V, 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.8pF @ 4.7V, 50MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 12.3 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C0.3/C4.7 | Base Product Number |
Voltage - Peak Reverse (Max) 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBY5302VH6327XTSA1 | Infineon Technologies | 11 061 | BBY5302VH6327XTSA1CT-ND | 18,69000 Kč | Similar |
| BBY6602VH6327XTSA1 | Infineon Technologies | 2 091 | BBY6602VH6327XTSA1CT-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,11000 Kč | 381,11 Kč |
| 10 | 270,13900 Kč | 2 701,39 Kč |
| 100 | 232,27780 Kč | 23 227,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 189,76943 Kč | 569 308,29 Kč |
| Unit Price without VAT: | 381,11000 Kč |
|---|---|
| Unit Price with VAT: | 461,14310 Kč |






