


SKY66112-11 | |
|---|---|
DigiKey Part Number | 863-1803-2-ND - Tape & Reel (TR) 863-1803-1-ND - Cut Tape (CT) 863-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66112-11 |
Description | CONNECTED HOME/WEARABLEBLE+ZIGBE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Zigbee® 22-MCM (3.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66112-11 Models |
Category | Frequency 2.4GHz |
Manufacturer Skyworks Solutions Inc. | Package / Case 22-SMD Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 22-MCM (3.5x3) |
Part Status Active | Base Product Number |
RF Type Zigbee® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 25 | 43,52480 Kč | 1 088,12 Kč |
| 100 | 40,00330 Kč | 4 000,33 Kč |
| 250 | 37,89132 Kč | 9 472,83 Kč |
| 500 | 36,39878 Kč | 18 199,39 Kč |
| 1 000 | 34,99191 Kč | 34 991,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 31,58548 Kč | 205 305,62 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |










