
SKY66122-11 | |
|---|---|
DigiKey Part Number | 863-SKY66122-11TR-ND - Tape & Reel (TR) 863-SKY66122-11CT-ND - Cut Tape (CT) 863-SKY66122-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66122-11 |
Description | OFDM, 863 TO 928 MHZ, WI-SUN, FE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 863MHz ~ 928MHz General Purpose 36-MCM (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66122-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 863MHz ~ 928MHz | |
Features | - | |
Package / Case | 36-SMD Module | |
Supplier Device Package | 36-MCM (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 49,99400 Kč | 499,94 Kč |
| 25 | 45,81320 Kč | 1 145,33 Kč |
| 100 | 41,22640 Kč | 4 122,64 Kč |
| 250 | 39,04016 Kč | 9 760,04 Kč |
| 500 | 37,72244 Kč | 18 861,22 Kč |
| 1 000 | 36,63731 Kč | 36 637,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,29720 Kč | 105 891,60 Kč |
| 6 000 | 34,64142 Kč | 207 848,52 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |











