RF Front End 860MHz ~ 930MHz ISM 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2435L-R

DigiKey Part Number
863-1349-2-ND - Tape & Reel (TR)
863-1349-1-ND - Cut Tape (CT)
863-1349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE2435L-R
Description
IC FRONT END 930MHZ ISM 24QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Front End 860MHz ~ 930MHz ISM 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SE2435L-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
ISM
Frequency
860MHz ~ 930MHz
Features
-
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,28000 Kč57,28 Kč
1049,39900 Kč493,99 Kč
2546,66400 Kč1 166,60 Kč
10042,90470 Kč4 290,47 Kč
25040,65072 Kč10 162,68 Kč
50039,05748 Kč19 528,74 Kč
1 00037,55560 Kč37 555,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,35121 Kč106 053,63 Kč
6 00034,06392 Kč204 383,52 Kč
Manufacturers Standard Package
Unit Price without VAT:57,28000 Kč
Unit Price with VAT:69,30880 Kč