Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 100mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61260DRVR

DigiKey Part Number
296-28782-2-ND - Tape & Reel (TR)
296-28782-1-ND - Cut Tape (CT)
296-28782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61260DRVR
Description
IC REG BOOST ADJ 100MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 100mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61260DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WSON (2x2)
Voltage - Input (Min)
0.8V
Base Product Number
Voltage - Input (Max)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS61260DRVTTexas Instruments1 698296-TPS61260DRVTCT-ND31,08000 KčParametric Equivalent
RT9278GQVRichtek USA Inc.2611028-RT9278GQVCT-ND35,91000 KčSimilar
In-Stock: 2 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,17100 Kč191,71 Kč
2517,35280 Kč433,82 Kč
10015,34740 Kč1 534,74 Kč
25014,39120 Kč3 597,80 Kč
50013,81458 Kč6 907,29 Kč
1 00013,55757 Kč13 557,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,75419 Kč38 262,57 Kč
6 00012,46746 Kč74 804,76 Kč
9 00012,32382 Kč110 914,38 Kč
15 00012,16469 Kč182 470,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč