RF Shield Frame 0.941" (23.90mm) X 1.472" (37.40mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS374-10F

DigiKey Part Number
2333-MS374-10F-ND
Manufacturer
Manufacturer Product Number
MS374-10F
Description
RF SHIELD 0.941"X1.472" SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.941" (23.90mm) X 1.472" (37.40mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS374-10F Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.150" (3.80mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
1.472" (37.40mm)
Series
Width - Overall
0.941" (23.90mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Solder
Type
Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 908
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1019,98000 Kč199,80 Kč
4517,11089 Kč769,99 Kč
13515,65704 Kč2 113,70 Kč
27014,94722 Kč4 035,75 Kč
54014,36209 Kč7 755,53 Kč
1 03513,90770 Kč14 394,47 Kč
2 52013,40636 Kč33 784,03 Kč
5 04013,09411 Kč65 994,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč