


CT10-1530-G1 | |
|---|---|
DigiKey Part Number | 306-1125-2-ND - Tape & Reel (TR) 306-1125-1-ND - Cut Tape (CT) 306-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10-1530-G1 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT10-1530-G1 Models |
Category | Voltage - Switching DC 200 V |
Manufacturer Coto Technology | Power - Rated 10W |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Length - Overall 0.640" (16.26mm) |
Type Molded Body Reed | Size - Body 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) |
Circuit SPST-NO | Height Above Board 0.115" (2.92mm) |
Operate Range 15 ~ 30AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Current - Carry 500mA (DC) |
Voltage - Switching AC 140 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 20,48000 Kč | 204,80 Kč |
| 25 | 19,02840 Kč | 475,71 Kč |
| 100 | 16,95970 Kč | 1 695,97 Kč |
| 250 | 15,71336 Kč | 3 928,34 Kč |
| 500 | 14,85078 Kč | 7 425,39 Kč |
| 1 000 | 14,06245 Kč | 14 062,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,35034 Kč | 26 700,68 Kč |
| 4 000 | 12,71341 Kč | 50 853,64 Kč |
| 6 000 | 12,39860 Kč | 74 391,60 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |











