



MK15-B-2 | |
|---|---|
DigiKey Part Number | 374-1013-2-ND - Tape & Reel (TR) 374-1013-1-ND - Cut Tape (CT) 374-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK15-B-2 |
Description | SWITCH REED SPST-NO 500MA 180V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.5 ms |
Series | Release Time 0.05 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.768" (19.50mm) |
Circuit SPST-NO | Size - Body 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.102" (2.60mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 180 V | Capacitance 0.3 pF |
Voltage - Switching DC 180 V | Current - Carry 1A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59166-1-S-00-D | Littelfuse Inc. | 5 473 | F7826CT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 17,42000 Kč | 435,50 Kč |
| 100 | 15,53010 Kč | 1 553,01 Kč |
| 250 | 14,38700 Kč | 3 596,75 Kč |
| 500 | 13,59452 Kč | 6 797,26 Kč |
| 1 000 | 12,86904 Kč | 12 869,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,01606 Kč | 30 040,15 Kč |
| 5 000 | 11,45008 Kč | 57 250,40 Kč |
| 7 500 | 11,14957 Kč | 83 621,78 Kč |
| 12 500 | 10,80161 Kč | 135 020,12 Kč |
| 17 500 | 10,59028 Kč | 185 329,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |














