Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Building Automation – Protect/Sense/Control

59166-1-S-00-D

DigiKey Part Number
F7826TR-ND - Tape & Reel (TR)
F7826CT-ND - Cut Tape (CT)
F7826DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59166-1-S-00-D
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
59166-1-S-00-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.6 ms
Series
Release Time
0.2 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Molded Body Reed
Length - Overall
0.805" (20.45mm)
Circuit
SPST-NO
Size - Body
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
Operate Range
10 ~ 15AT
Height Above Board
0.099" (2.52mm)
Current - Switching
350mA (AC), 500mA (DC)
Operating Temperature
-40°C ~ 125°C
Voltage - Switching AC
140 V
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
800mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,57300 Kč225,73 Kč
2520,97280 Kč524,32 Kč
10018,69030 Kč1 869,03 Kč
25017,31832 Kč4 329,58 Kč
50016,37130 Kč8 185,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,53643 Kč20 304,65 Kč
3 00012,87856 Kč38 635,68 Kč
4 50012,52815 Kč56 376,68 Kč
7 50012,12131 Kč90 909,82 Kč
10 50011,87371 Kč124 673,96 Kč
15 00011,86650 Kč177 997,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč