
MK15-B-2-OE | |
|---|---|
DigiKey Part Number | 374-1209-2-ND - Tape & Reel (TR) 374-1209-1-ND - Cut Tape (CT) 374-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK15-B-2-OE |
Description | SWITCH REED SPST-NC 500MA 180V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NC 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MK15-B-2-OE Models |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.5 ms |
Series | Release Time 0.05 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.768" (19.50mm) |
Circuit SPST-NC | Size - Body 0.630" L x 0.098" W x 0.148" H (16.00mm x 2.50mm x 3.75mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.152" (3.85mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 180 V | Capacitance 0.3 pF |
Voltage - Switching DC 180 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 81,52400 Kč | 815,24 Kč |
| 25 | 75,53040 Kč | 1 888,26 Kč |
| 100 | 67,33410 Kč | 6 733,41 Kč |
| 250 | 62,61320 Kč | 15 653,30 Kč |
| 500 | 59,43276 Kč | 29 716,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 55,07340 Kč | 82 610,10 Kč |
| 3 000 | 52,73174 Kč | 158 195,22 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |







