



MG-B2-6.5-L | |
|---|---|
DigiKey Part Number | 735-1005-ND |
Manufacturer | |
Manufacturer Product Number | MG-B2-6.5-L |
Description | SWITCH MAGNETIC SPST-NC 250MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnasphere® Magnetic Switch SPST-NC 25.40mm Operate Range 250mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Current - Switching 250mA (DC) |
Manufacturer Magnasphere Corp | Voltage - Switching DC 30 V |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Length - Overall 0.723" (18.36mm) |
Type Magnasphere® Magnetic | Size - Body 0.198" Dia x 0.244" L (5.03mm x 6.20mm) |
Circuit SPST-NC | Height Above Board 0.244" (6.20mm) |
Operate Range 25.40mm | Operating Temperature -40°C ~ 85°C |
Release Range 27.74mm | Capacitance 1 pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,58000 Kč | 194,58 Kč |
| 10 | 161,44200 Kč | 1 614,42 Kč |
| 25 | 149,54240 Kč | 3 738,56 Kč |
| 100 | 133,63580 Kč | 13 363,58 Kč |
| 300 | 123,00783 Kč | 36 902,35 Kč |
| 500 | 118,66654 Kč | 59 333,27 Kč |
| 1 000 | 113,36153 Kč | 113 361,53 Kč |
| Unit Price without VAT: | 194,58000 Kč |
|---|---|
| Unit Price with VAT: | 235,44180 Kč |







