Molded Body Reed Switch SPST-NC 20 ~ 40AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK24-B-2-OE

DigiKey Part Number
374-1136-2-ND - Tape & Reel (TR)
374-1136-1-ND - Cut Tape (CT)
374-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK24-B-2-OE
Description
SWITCH REED SPST-NC 300MA 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NC 20 ~ 40AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Rated
3W
Manufacturer
Standex-Meder Electronics
Operate Time
0.25 ms
Series
Release Time
0.15 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Molded Body Reed
Length - Overall
0.283" (7.20mm)
Circuit
SPST-NC
Size - Body
0.197" L x 0.087" W x 0.102" H (5.00mm x 2.20mm x 2.60mm)
Operate Range
20 ~ 40AT
Height Above Board
0.102" (2.60mm)
Release Range
10 ~ 35AT
Operating Temperature
-40°C ~ 115°C
Current - Switching
300mA (AC/DC)
Capacitance
0.1 pF
Voltage - Switching AC
30 V
Current - Carry
500mA (AC/DC)
Voltage - Switching DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10153,05400 Kč1 530,54 Kč
25141,77000 Kč3 544,25 Kč
100126,65780 Kč12 665,78 Kč
250118,10368 Kč29 525,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500112,40440 Kč56 202,20 Kč
1 000107,34682 Kč107 346,82 Kč
1 500104,67293 Kč157 009,39 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč