Glass Body Reed Switch SPDT 25 ~ 30AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDRR-DT-25-30-F

DigiKey Part Number
HE660-ND
Manufacturer
Manufacturer Product Number
MDRR-DT-25-30-F
Description
SWITCH REED SPDT 180MA 120V
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 25 ~ 30AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
5W
Manufacturer
Littelfuse Inc.
Operate Time
0.7 ms
Series
Release Time
1 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
2.034" (51.66mm)
Circuit
SPDT
Size - Body
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
Operate Range
25 ~ 30AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
180mA (AC), 250mA (DC)
Capacitance
1 pF
Voltage - Switching AC
120 V
Current - Carry
1.5A (DC)
Voltage - Switching DC
175 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDRR-DT-25-30-ULittelfuse Inc.1 995F7875-ND109,70000 KčSimilar
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,37000 Kč111,37 Kč
1092,84900 Kč928,49 Kč
2585,99960 Kč2 149,99 Kč
10076,71700 Kč7 671,70 Kč
25071,40756 Kč17 851,89 Kč
50067,84544 Kč33 922,72 Kč
1 00064,66915 Kč64 669,15 Kč
3 00061,19004 Kč183 570,12 Kč
Manufacturers Standard Package
Unit Price without VAT:111,37000 Kč
Unit Price with VAT:134,75770 Kč