
MDRR-DT-25-30-U | |
|---|---|
DigiKey Part Number | F7875-ND |
Manufacturer | |
Manufacturer Product Number | MDRR-DT-25-30-U |
Description | SWITCH REED SPDT 180MA 120V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 25 ~ 30AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 5W |
Manufacturer Littelfuse Inc. | Operate Time 0.7 ms |
Series | Release Time 1 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.066" (52.48mm) |
Circuit SPDT | Size - Body 0.100" Dia x 0.580" L (2.54mm x 14.73mm) |
Operate Range 25 ~ 30AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 180mA (AC), 250mA (DC) | Capacitance 1 pF |
Voltage - Switching AC 120 V | Current - Carry 1.5A (DC) |
Voltage - Switching DC 175 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,70000 Kč | 109,70 Kč |
| 10 | 91,34700 Kč | 913,47 Kč |
| 25 | 84,61480 Kč | 2 115,37 Kč |
| 100 | 75,48230 Kč | 7 548,23 Kč |
| 250 | 70,25384 Kč | 17 563,46 Kč |
| 500 | 66,74470 Kč | 33 372,35 Kč |
| 1 000 | 63,61449 Kč | 63 614,49 Kč |
| 3 000 | 60,12905 Kč | 180 387,15 Kč |
| Unit Price without VAT: | 109,70000 Kč |
|---|---|
| Unit Price with VAT: | 132,73700 Kč |

