
PMC-1001THY | |
|---|---|
DigiKey Part Number | 2010-1282-2-ND - Tape & Reel (TR) 2010-1282-1-ND - Cut Tape (CT) 2010-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001THY |
Description | SWITCH REED SPST-NC 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NC 10 ~ 50AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-1001THY Models |
Category | Power - Rated 10W |
Manufacturer PIC GmbH | Operate Time 0.5 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 0.3 ms |
Part Status Active | Mounting Type Surface Mount |
Type Molded Body Reed | Termination Style Axial |
Circuit SPST-NC | Length - Overall 0.772" (19.60mm) |
Operate Range 10 ~ 50AT | Size - Body 0.575" L x 0.118" W x 0.138" H (14.60mm x 3.00mm x 3.50mm) |
Release Range 5AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 700mA (AC/DC) | Capacitance 0.5 pF |
Voltage - Switching AC 130 V | Current - Carry 1A (AC/DC) |
Voltage - Switching DC 180 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 51,15900 Kč | 511,59 Kč |
| 25 | 47,41720 Kč | 1 185,43 Kč |
| 100 | 42,24280 Kč | 4 224,28 Kč |
| 250 | 39,21668 Kč | 9 804,17 Kč |
| 500 | 37,15992 Kč | 18 579,96 Kč |
| 1 000 | 35,30753 Kč | 35 307,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,65567 Kč | 67 311,34 Kč |
| 4 000 | 32,19594 Kč | 128 783,76 Kč |
| 6 000 | 31,42625 Kč | 188 557,50 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |










