
MDSM-DTR-20-25 | |
|---|---|
DigiKey Part Number | HE563TR-ND - Tape & Reel (TR) HE563CT-ND - Cut Tape (CT) HE563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDSM-DTR-20-25 |
Description | SWITCH REED SPDT 180MA 120V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 5W |
Manufacturer Littelfuse Inc. | Operate Time 0.7 ms |
Series | Release Time 1 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 1.000" (25.40mm) |
Circuit SPDT | Size - Body 0.100" Dia x 0.580" L (2.54mm x 14.73mm) |
Operate Range 20 ~ 25AT | Height Above Board 0.101" (2.56mm) |
Current - Switching 180mA (AC), 250mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 120 V | Capacitance 1 pF |
Voltage - Switching DC 175 V | Current - Carry 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 64,11000 Kč | 641,10 Kč |
| 25 | 59,40480 Kč | 1 485,12 Kč |
| 100 | 52,93330 Kč | 5 293,33 Kč |
| 250 | 49,17812 Kč | 12 294,53 Kč |
| 500 | 46,63666 Kč | 23 318,33 Kč |
| 1 000 | 44,78739 Kč | 44 787,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,55316 Kč | 93 882,90 Kč |
| 5 000 | 36,59097 Kč | 182 954,85 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |




