
GC1917 - 7075 | |
|---|---|
DigiKey Part Number | 1835-GC1917-7075-ND |
Manufacturer | |
Manufacturer Product Number | GC1917 - 7075 |
Description | SWITCH REED SPDT 1A 400V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 70 ~ 75AT Operate Range 60W 1A (AC/DC) 400 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 60W |
Manufacturer Comus International | Operate Time 2 ms |
Series | Release Time 1.5 ms |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Axial, Flat |
Type Glass Body Reed | Length - Overall 2.750" (69.85mm) |
Circuit SPDT | Size - Body 0.220" Dia x 1.420" L (5.59mm x 36.07mm) |
Operate Range 70 ~ 75AT | Operating Temperature -40°C ~ 125°C |
Release Range 20AT | Capacitance 1 pF |
Current - Switching 1A (AC/DC) | Current - Carry 2A (AC/DC) |
Voltage - Switching AC 400 V | Base Product Number |
Voltage - Switching DC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 Kč | 113,04 Kč |
| 10 | 100,77400 Kč | 1 007,74 Kč |
| 25 | 96,24400 Kč | 2 406,10 Kč |
| 50 | 92,94460 Kč | 4 647,23 Kč |
| 200 | 86,67650 Kč | 17 335,30 Kč |
| 400 | 83,69938 Kč | 33 479,75 Kč |
| 600 | 82,00522 Kč | 49 203,13 Kč |
| 1 000 | 79,91828 Kč | 79 918,28 Kč |
| Unit Price without VAT: | 113,04000 Kč |
|---|---|
| Unit Price with VAT: | 136,77840 Kč |



