
MG-B2-20-S | |
|---|---|
DigiKey Part Number | 735-1004-ND |
Manufacturer | |
Manufacturer Product Number | MG-B2-20-S |
Description | SWITCH MAGNETIC SPST-NC 250MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnasphere® Magnetic Switch SPST-NC 15.90mm Operate Range 250mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Current - Switching 250mA (DC) |
Manufacturer Magnasphere Corp | Voltage - Switching DC 30 V |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Length - Overall 0.658" (16.71mm) |
Type Magnasphere® Magnetic | Size - Body 0.200" Dia x 0.205" L (5.08mm x 5.21mm) |
Circuit SPST-NC | Height Above Board 0.205" (5.20mm) |
Operate Range 15.90mm | Operating Temperature -40°C ~ 150°C |
Release Range 23.27mm | Capacitance 1 pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,53000 Kč | 183,53 Kč |
| 10 | 152,41200 Kč | 1 524,12 Kč |
| 25 | 141,17520 Kč | 3 529,38 Kč |
| 100 | 126,12570 Kč | 12 612,57 Kč |
| 300 | 116,05320 Kč | 34 815,96 Kč |
| 500 | 111,93522 Kč | 55 967,61 Kč |
| 1 000 | 106,89987 Kč | 106 899,87 Kč |
| Unit Price without VAT: | 183,53000 Kč |
|---|---|
| Unit Price with VAT: | 222,07130 Kč |




