
MG-B2-10-L | |
|---|---|
DigiKey Part Number | 735-1007-ND |
Manufacturer | |
Manufacturer Product Number | MG-B2-10-L |
Description | SWITCH MAGNETIC SPST-NC 250MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnasphere® Magnetic Switch SPST-NC 21.41mm Operate Range 250mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Current - Switching 250mA (DC) |
Manufacturer Magnasphere Corp | Voltage - Switching DC 30 V |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Length - Overall 0.723" (18.36mm) |
Type Magnasphere® Magnetic | Size - Body 0.198" Dia x 0.244" L (5.03mm x 6.20mm) |
Circuit SPST-NC | Height Above Board 0.244" (6.20mm) |
Operate Range 21.41mm | Operating Temperature -40°C ~ 85°C |
Release Range 22.91mm | Capacitance 1 pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,54000 Kč | 193,54 Kč |
| 10 | 160,65000 Kč | 1 606,50 Kč |
| 25 | 148,81640 Kč | 3 720,41 Kč |
| 100 | 132,98510 Kč | 13 298,51 Kč |
| 300 | 122,40440 Kč | 36 721,32 Kč |
| 500 | 118,08218 Kč | 59 041,09 Kč |
| 1 000 | 112,80052 Kč | 112 800,52 Kč |
| Unit Price without VAT: | 193,54000 Kč |
|---|---|
| Unit Price with VAT: | 234,18340 Kč |


