
RI80SMDM-0510-J1 | |
|---|---|
DigiKey Part Number | 1835-1163-2-ND - Tape & Reel (TR) 1835-1163-1-ND - Cut Tape (CT) 1835-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI80SMDM-0510-J1 |
Description | SWITCH REED SPST-NO 250MA 140V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RI80SMDM-0510-J1 Models |
Category | Power - Rated 5W |
Manufacturer Comus International | Operate Time 0.35 ms |
Series | Release Time 0.02 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Type Molded Body Reed | Length - Overall 0.295" (7.49mm) |
Circuit SPST-NO | Size - Body 0.275" L x 0.091" W x 0.091" H (7.00mm x 2.31mm x 2.31mm) |
Operate Range 5 ~ 10AT | Height Above Board 0.095" (2.41mm) |
Current - Switching 250mA (AC), 350mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 140 V | Current - Carry 500mA (DC) |
Voltage - Switching DC 175 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 25 | 41,69360 Kč | 1 042,34 Kč |
| 100 | 37,13710 Kč | 3 713,71 Kč |
| 250 | 34,46192 Kč | 8 615,48 Kč |
| 500 | 32,63972 Kč | 16 319,86 Kč |
| 1 000 | 30,99536 Kč | 30 995,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,52613 Kč | 59 052,26 Kč |
| 4 000 | 28,22578 Kč | 112 903,12 Kč |
| 6 000 | 27,53916 Kč | 165 234,96 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |










