
RI80SMDM-1015-J1 | |
|---|---|
DigiKey Part Number | 1835-1164-2-ND - Tape & Reel (TR) 1835-1164-1-ND - Cut Tape (CT) 1835-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI80SMDM-1015-J1 |
Description | SWITCH REED SPST-NO 250MA 140V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 5W |
Manufacturer Comus International | Operate Time 0.35 ms |
Series | Release Time 0.02 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Type Molded Body Reed | Length - Overall 0.295" (7.49mm) |
Circuit SPST-NO | Size - Body 0.275" L x 0.091" W x 0.091" H (7.00mm x 2.31mm x 2.31mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.095" (2.41mm) |
Current - Switching 250mA (AC), 350mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 140 V | Current - Carry 500mA (DC) |
Voltage - Switching DC 175 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 44,65200 Kč | 446,52 Kč |
| 25 | 41,41080 Kč | 1 035,27 Kč |
| 100 | 36,88500 Kč | 3 688,50 Kč |
| 250 | 34,22804 Kč | 8 557,01 Kč |
| 500 | 32,41820 Kč | 16 209,10 Kč |
| 1 000 | 30,78501 Kč | 30 785,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,32576 Kč | 58 651,52 Kč |
| 4 000 | 28,03423 Kč | 112 136,92 Kč |
| 6 000 | 27,35227 Kč | 164 113,62 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |







