
MK31-B-3 | |
|---|---|
DigiKey Part Number | 374-MK31-B-3TR-ND - Tape & Reel (TR) 374-MK31-B-3CT-ND - Cut Tape (CT) 374-MK31-B-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK31-B-3 |
Description | SWITCH REED SPST-NO 300MA 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 3W |
Manufacturer Standex-Meder Electronics | Operate Time 0.2 ms |
Series | Release Time 0.15 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Type Molded Body Reed | Length - Overall 0.272" (6.91mm) |
Circuit SPST-NO | Size - Body 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.077" (1.95mm) |
Current - Switching 300mA (AC/DC) | Operating Temperature -40°C ~ 115°C |
Voltage - Switching AC 30 V | Capacitance 0.1 pF |
Voltage - Switching DC 30 V | Current - Carry 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 42,04500 Kč | 420,45 Kč |
| 25 | 38,98320 Kč | 974,58 Kč |
| 100 | 34,72440 Kč | 3 472,44 Kč |
| 250 | 32,21840 Kč | 8 054,60 Kč |
| 500 | 30,50868 Kč | 15 254,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,96454 Kč | 28 964,54 Kč |
| 2 000 | 27,58370 Kč | 55 167,40 Kč |
| 3 000 | 26,84965 Kč | 80 548,95 Kč |
| 5 000 | 25,99897 Kč | 129 994,85 Kč |
| 7 000 | 25,48182 Kč | 178 372,74 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |






