Molded Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK15-E-2

DigiKey Part Number
374-1303-2-ND - Tape & Reel (TR)
374-1303-1-ND - Cut Tape (CT)
374-1303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK15-E-2
Description
SWITCH REED SPST-NO 500MA 180V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
25 ~ 30AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
180 V
Voltage - Switching DC
180 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.768" (19.50mm)
Size - Body
0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm)
Height Above Board
0.102" (2.60mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,79300 Kč187,93 Kč
2517,47040 Kč436,76 Kč
10015,57000 Kč1 557,00 Kč
25014,42564 Kč3 606,41 Kč
50013,63148 Kč6 815,74 Kč
1 00012,90390 Kč12 903,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,04890 Kč30 122,25 Kč
5 00011,48150 Kč57 407,50 Kč
7 50011,18017 Kč83 851,28 Kč
12 50010,83142 Kč135 392,75 Kč
17 50010,61964 Kč185 843,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč