
CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QA | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QATR-ND - Tape & Reel (TR) 2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND - Cut Tape (CT) 2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QA |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 50 | 8,57980 Kč | 428,99 Kč |
| 100 | 8,22490 Kč | 822,49 Kč |
| 250 | 7,77932 Kč | 1 944,83 Kč |
| 500 | 7,45722 Kč | 3 728,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,86333 Kč | 7 863,33 Kč |
| 2 000 | 7,53807 Kč | 15 076,14 Kč |
| 3 000 | 7,35420 Kč | 22 062,60 Kč |
| 5 000 | 7,12890 Kč | 35 644,50 Kč |
| 7 000 | 6,98429 Kč | 48 890,03 Kč |
| 10 000 | 6,83430 Kč | 68 343,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











