RF Shield Cover 0.774" (19.66mm) X 0.774" (19.66mm) Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 0.774" (19.66mm) X 0.774" (19.66mm) Vented Surface Mount
SMS-203-N-Cv1
Leader Tech Surface Mount Shields

SMS-255C

DigiKey Part Number
1798-1198-ND
Manufacturer
Manufacturer Product Number
SMS-255C
Description
RF SHIELD 0.774" X 0.774" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.774" (19.66mm) X 0.774" (19.66mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-255C Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.079" (2.01mm)
Manufacturer
Leader Tech Inc.
Length - Overall
0.774" (19.66mm)
Series
Width - Overall
0.774" (19.66mm)
Packaging
Bulk
Ventilation
Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 541
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,76700 Kč47,67 Kč
254,23320 Kč105,83 Kč
1003,64530 Kč364,53 Kč
2503,36472 Kč841,18 Kč
5003,19464 Kč1 597,32 Kč
1 0003,05500 Kč3 055,00 Kč
2 5002,90730 Kč7 268,25 Kč
5 0002,81831 Kč14 091,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč