


SMS-402C | |
|---|---|
DigiKey Part Number | 1798-1208-ND |
Manufacturer | |
Manufacturer Product Number | SMS-402C |
Description | RF SHIELD 0.672" X 0.672" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.672" (17.07mm) X 0.672" (17.07mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-402C Models |
Category | Height - Overall 0.079" (2.01mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.672" (17.07mm) |
Series | Width - Overall 0.672" (17.07mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 250 | 3,82500 Kč | 956,25 Kč |
| 500 | 3,63560 Kč | 1 817,80 Kč |
| 1 000 | 3,47979 Kč | 3 479,79 Kč |
| 2 500 | 3,31525 Kč | 8 288,12 Kč |
| 5 000 | 3,21610 Kč | 16 080,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |







