


SMS-457C | |
|---|---|
DigiKey Part Number | 1798-1226-ND |
Manufacturer | |
Manufacturer Product Number | SMS-457C |
Description | RF SHIELD 1.094" X 1.328" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.094" (27.79mm) X 1.328" (33.73mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-457C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.328" (33.73mm) |
Series | Width - Overall 1.094" (27.79mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 100 | 5,98650 Kč | 598,65 Kč |
| 300 | 5,48187 Kč | 1 644,56 Kč |
| 500 | 5,29570 Kč | 2 647,85 Kč |
| 1 000 | 5,08215 Kč | 5 082,15 Kč |
| 2 500 | 4,85650 Kč | 12 141,25 Kč |
| 5 000 | 4,72052 Kč | 23 602,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





