
W25Q64JVZPIQ | |
|---|---|
DigiKey Part Number | 256-W25Q64JVZPIQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JVZPIQ |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q64JVZPIQ Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L6473FZNI-08G | Macronix | 464 | 1092-MX25L6473FZNI-08G-ND | 31,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 25 | 21,94720 Kč | 548,68 Kč |
| 50 | 21,46420 Kč | 1 073,21 Kč |
| 100 | 20,97910 Kč | 2 097,91 Kč |
| 300 | 20,20987 Kč | 6 062,96 Kč |
| 500 | 19,85318 Kč | 9 926,59 Kč |
| 1 000 | 19,37107 Kč | 19 371,07 Kč |
| 5 000 | 18,75541 Kč | 93 777,05 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











