FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L6473FZNI-08G

DigiKey Part Number
1092-MX25L6473FZNI-08G-ND
Manufacturer
Manufacturer Product Number
MX25L6473FZNI-08G
Description
IC FLASH 64MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
50µs, 1.2ms
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
2.65V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (6x5)
Memory Organization
16M x 4, 32M x 2, 64M x 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1029,12400 Kč291,24 Kč
2528,30520 Kč707,63 Kč
5027,67960 Kč1 383,98 Kč
10027,04960 Kč2 704,96 Kč
25026,21644 Kč6 554,11 Kč
57025,46874 Kč14 517,18 Kč
1 14024,84487 Kč28 323,15 Kč
5 13023,51571 Kč120 635,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč