
BBY5302VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BBY5302VH6327XTSA1TR-ND - Tape & Reel (TR) BBY5302VH6327XTSA1CT-ND - Cut Tape (CT) BBY5302VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBY5302VH6327XTSA1 |
Description | DIODE VARACTOR 6V SGL PG-SC79-2 |
Customer Reference | |
Detailed Description | Varactors Single 6 V Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BBY5302VH6327XTSA1 Models |
Category | Voltage - Peak Reverse (Max) 6 V |
Manufacturer Infineon Technologies | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 3.1pF @ 3V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 2.6 | Supplier Device Package PG-SC79-2 |
Capacitance Ratio Condition C1/C3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMV1213-079LF | Skyworks Solutions Inc. | 3 248 | 863-1708-1-ND | 105,95000 Kč | Similar |
| SMV1248-079LF | Skyworks Solutions Inc. | 15 621 | 863-1623-1-ND | 231,08000 Kč | Similar |
| SMV1249-079LF | Skyworks Solutions Inc. | 535 697 | 863-1137-1-ND | 105,11000 Kč | Similar |
| SMV1251-079LF | Skyworks Solutions Inc. | 9 086 | 863-1719-1-ND | 151,20000 Kč | Similar |
| SMV1253-079LF | Skyworks Solutions Inc. | 10 224 | 863-SMV1253-079LFCT-ND | 186,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,51200 Kč | 115,12 Kč |
| 100 | 7,39950 Kč | 739,95 Kč |
| 500 | 5,62390 Kč | 2 811,95 Kč |
| 1 000 | 5,05120 Kč | 5 051,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32293 Kč | 12 968,79 Kč |
| 6 000 | 3,95601 Kč | 23 736,06 Kč |
| 9 000 | 3,76901 Kč | 33 921,09 Kč |
| 15 000 | 3,55889 Kč | 53 383,35 Kč |
| 21 000 | 3,43447 Kč | 72 123,87 Kč |
| 30 000 | 3,31354 Kč | 99 406,20 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |






