Varactors Single 15 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1253-079LF

DigiKey Part Number
863-SMV1253-079LFTR-ND - Tape & Reel (TR)
863-SMV1253-079LFCT-ND - Cut Tape (CT)
863-SMV1253-079LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1253-079LF
Description
DIODE VARACTOR 15V SINGLE SC-79
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
Skyworks Solutions Inc.
Q @ Vr, F
350 @ 3V, 50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Capacitance Ratio
12.3
Package / Case
SC-79, SOD-523
Capacitance Ratio Condition
C0.3/C4.7
Supplier Device Package
SC-79
Voltage - Peak Reverse (Max)
15 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBY5302VH6327XTSA1Infineon Technologies11 061BBY5302VH6327XTSA1CT-ND18,69000 KčSimilar
BBY6602VH6327XTSA1Infineon Technologies2 091BBY6602VH6327XTSA1CT-ND18,69000 KčSimilar
In-Stock: 10 224
Factory Stock: 48 000
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
10127,54200 Kč1 275,42 Kč
10093,75820 Kč9 375,82 Kč
50091,88304 Kč45 941,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00075,06785 Kč225 203,55 Kč
Manufacturers Standard Package
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč