Varactors Single 15 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1251-079LF

DigiKey Part Number
863-1719-2-ND - Tape & Reel (TR)
863-1719-1-ND - Cut Tape (CT)
863-1719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1251-079LF
Description
DIODE VARACTOR 15V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
3.8pF @ 4.7V, 50MHz
Capacitance Ratio
12.2
Capacitance Ratio Condition
C0.3/C4.7
Voltage - Peak Reverse (Max)
15 V
Diode Type
Single
Q @ Vr, F
400 @ 3V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 086
Factory Stock: 102 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10117,42100 Kč1 174,21 Kč
25108,74440 Kč2 718,61 Kč
10099,92110 Kč9 992,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00099,92108 Kč299 763,24 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč