
SMV1251-079LF | |
|---|---|
DigiKey Part Number | 863-1719-2-ND - Tape & Reel (TR) 863-1719-1-ND - Cut Tape (CT) 863-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1251-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer Skyworks Solutions Inc. | Q @ Vr, F 400 @ 3V, 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 3.8pF @ 4.7V, 50MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 12.2 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C0.3/C4.7 | Base Product Number |
Voltage - Peak Reverse (Max) 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,42100 Kč | 1 174,21 Kč |
| 25 | 108,74440 Kč | 2 718,61 Kč |
| 100 | 99,92110 Kč | 9 992,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 99,92108 Kč | 299 763,24 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |


