Parametric Equivalent

SMVA1248-079LF | |
|---|---|
DigiKey Part Number | 863-1749-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMVA1248-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer Skyworks Solutions Inc. | Q @ Vr, F 700 @ 3V, 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 1.7pF @ 4.7V, 50MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 12.0 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C0.3/C4.7 | Base Product Number |
Voltage - Peak Reverse (Max) 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMV1248-079LF | Skyworks Solutions Inc. | 15 621 | 863-1623-1-ND | 232,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 134,19822 Kč | 402 594,66 Kč |
| Unit Price without VAT: | 134,19822 Kč |
|---|---|
| Unit Price with VAT: | 162,37985 Kč |


