


SMP1324-087LF | |
|---|---|
DigiKey Part Number | 863-1165-2-ND - Tape & Reel (TR) 863-1165-1-ND - Cut Tape (CT) 863-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1324-087LF |
Description | RF DIODE PIN 2W 2QFN |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200 mA 2 W 2-QFN (2x2) |
Datasheet | Datasheet |
Category | Resistance @ If, F 750mOhm @ 50mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Last Time Buy | Package / Case 2-VSFN Exposed Pad |
Diode Type PIN - Single | Supplier Device Package 2-QFN (2x2) |
Current - Max 200 mA | Base Product Number |
Capacitance @ Vr, F 1.5pF @ 30V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,17000 Kč | 378,17 Kč |
| 10 | 300,88000 Kč | 3 008,80 Kč |
| 25 | 281,54960 Kč | 7 038,74 Kč |
| 100 | 272,27690 Kč | 27 227,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 272,27687 Kč | 816 830,61 Kč |
| Unit Price without VAT: | 378,17000 Kč |
|---|---|
| Unit Price with VAT: | 457,58570 Kč |



