
BB439E6327HTSA1 | |
|---|---|
DigiKey Part Number | BB439E6327HTSA1TR-ND - Tape & Reel (TR) BB439E6327HTSA1CT-ND - Cut Tape (CT) BB439E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB439E6327HTSA1 |
Description | DIODE VARACTR 28V SGL PG-SOD323 |
Customer Reference | |
Detailed Description | Varactors Single 28 V Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BB439E6327HTSA1 Models |
Category | Diode Type Single |
Manufacturer Infineon Technologies | Q @ Vr, F 600 @ 25V, 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 6pF @ 25V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 8.0 | Supplier Device Package PG-SOD323-3D |
Capacitance Ratio Condition C2/C25 | Base Product Number |
Voltage - Peak Reverse (Max) 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 17,72700 Kč | 177,27 Kč |
| 100 | 11,59980 Kč | 1 159,98 Kč |
| 500 | 8,96744 Kč | 4 483,72 Kč |
| 1 000 | 8,11967 Kč | 8 119,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04235 Kč | 21 127,05 Kč |
| 6 000 | 6,49997 Kč | 38 999,82 Kč |
| 9 000 | 6,22365 Kč | 56 012,85 Kč |
| 15 000 | 5,91320 Kč | 88 698,00 Kč |
| 21 000 | 5,72943 Kč | 120 318,03 Kč |
| 30 000 | 5,55082 Kč | 166 524,60 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |




