SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1233-079LF

DigiKey Part Number
863-1282-2-ND - Tape & Reel (TR)
863-1282-1-ND - Cut Tape (CT)
863-1282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1233-079LF
Description
DIODE VARACTOR 15V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
1.1pF @ 6V, 50MHz
Capacitance Ratio
3.3
Capacitance Ratio Condition
C1/C6
Voltage - Peak Reverse (Max)
15 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 978
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,33500 Kč143,35 Kč
2512,92480 Kč323,12 Kč
10011,37540 Kč1 137,54 Kč
25010,63700 Kč2 659,25 Kč
50010,19198 Kč5 095,99 Kč
1 0009,82509 Kč9 825,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,37216 Kč28 116,48 Kč
6 0009,15040 Kč54 902,40 Kč
9 0009,03938 Kč81 354,42 Kč
15 0008,91639 Kč133 745,85 Kč
21 0008,84451 Kč185 734,71 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč