
SMV1255-079LF | |
|---|---|
DigiKey Part Number | 863-1138-2-ND - Tape & Reel (TR) 863-1138-1-ND - Cut Tape (CT) 863-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1255-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.8pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.3 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 350 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 Kč | 16,04 Kč |
| 10 | 12,81000 Kč | 128,10 Kč |
| 100 | 11,46480 Kč | 1 146,48 Kč |
| 500 | 8,94024 Kč | 4 470,12 Kč |
| 1 000 | 8,12766 Kč | 8 127,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,81641 Kč | 20 449,23 Kč |
| 6 000 | 6,33232 Kč | 37 993,92 Kč |
| 9 000 | 6,31149 Kč | 56 803,41 Kč |
| 15 000 | 6,17089 Kč | 92 563,35 Kč |
| Unit Price without VAT: | 16,04000 Kč |
|---|---|
| Unit Price with VAT: | 19,40840 Kč |






