
MAX6226ALA25+ | |
|---|---|
DigiKey Part Number | MAX6226ALA25+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6226ALA25+ |
Description | IC VREF SERIES 0.02% 8LCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.02% 10 mA 8-CLCC (3.8x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6226ALA25+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.45µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (3.8x3.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 10 | 298,80200 Kč | 2 988,02 Kč |
| 25 | 279,49160 Kč | 6 987,29 Kč |
| 100 | 258,26910 Kč | 25 826,91 Kč |
| 490 | 242,21794 Kč | 118 686,79 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |












