
MAX6226EVKIT# | |
|---|---|
DigiKey Part Number | MAX6226EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX6226EVKIT# |
Description | EVAL BOARD FOR MAX6226 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX6226 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | - | |
Utilized IC / Part | MAX6226 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 824,31000 Kč | 1 824,31 Kč |
| Unit Price without VAT: | 1 824,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 207,41510 Kč |


