Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25622RYKR

DigiKey Part Number
296-BQ25622RYKRTR-ND - Tape & Reel (TR)
296-BQ25622RYKRCT-ND - Cut Tape (CT)
296-BQ25622RYKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25622RYKR
Description
IC CONTROLLED ONE-CELL 3.5-A BUC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25622RYKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
3.5A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.8V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
18V
Part Status
Active
Interface
I2C, USB
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
18-PowerWFQFN
Programmable Features
Current, Timer, Voltage
Supplier Device Package
18-WQFN-HR (3x2.5)
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1051,38200 Kč513,82 Kč
2547,09440 Kč1 177,36 Kč
10042,38240 Kč4 238,24 Kč
25040,13388 Kč10 033,47 Kč
50039,54848 Kč19 774,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,28643 Kč108 859,29 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč