
V7236A | |
|---|---|
DigiKey Part Number | 123-V7236A-ND |
Manufacturer | |
Manufacturer Product Number | V7236A |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level |
EDA/CAD Models | V7236A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 29.00°C/W | |
Material | ||
Material Finish | Clean Finished |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,52962 Kč | 22 648,10 Kč |
| Unit Price without VAT: | 4,52962 Kč |
|---|---|
| Unit Price with VAT: | 5,48084 Kč |




