Varactors Single 10 V Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SV324TPH3F

DigiKey Part Number
1SV324TPH3FTR-ND - Tape & Reel (TR)
1SV324TPH3FCT-ND - Cut Tape (CT)
1SV324TPH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SV324TPH3F
Description
DIODE VARACTOR 10V SINGLE USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
1SV324TPH3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
10 V
Manufacturer
Toshiba Semiconductor and Storage
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Package / Case
SC-76, SOD-323
Capacitance Ratio
4.3
Supplier Device Package
USC
Capacitance Ratio Condition
C1/C4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,44400 Kč64,44 Kč
1004,08140 Kč408,14 Kč
5003,05408 Kč1 527,04 Kč
1 0002,72248 Kč2 722,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30036 Kč6 901,08 Kč
6 0002,08743 Kč12 524,58 Kč
9 0001,97889 Kč17 810,01 Kč
15 0001,85688 Kč27 853,20 Kč
21 0001,78462 Kč37 477,02 Kč
30 0001,71437 Kč51 431,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč