
SMV1272-079LF | |
|---|---|
DigiKey Part Number | 863-1727-2-ND - Tape & Reel (TR) 863-1727-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMV1272-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Capacitance Ratio | 3.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 44,12100 Kč | 441,21 Kč |
| 25 | 40,37400 Kč | 1 009,35 Kč |
| 100 | 36,25440 Kč | 3 625,44 Kč |
| 250 | 34,29212 Kč | 8 573,03 Kč |
| 500 | 33,10828 Kč | 16 554,14 Kč |
| 1 000 | 32,13409 Kč | 32 134,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,93101 Kč | 92 793,03 Kč |
| 6 000 | 30,34221 Kč | 182 053,26 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |

