
SMV2026-079LF | |
|---|---|
DigiKey Part Number | 863-1743-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV2026-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 6.5pF @ 10V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04678 Kč | 9 140,34 Kč |
| 6 000 | 2,95886 Kč | 17 753,16 Kč |
| 9 000 | 2,91482 Kč | 26 233,38 Kč |
| 15 000 | 2,86600 Kč | 42 990,00 Kč |
| 21 000 | 2,83749 Kč | 59 587,29 Kč |
| 30 000 | 2,81005 Kč | 84 301,50 Kč |
| 75 000 | 2,75100 Kč | 206 325,00 Kč |
| Unit Price without VAT: | 3,04678 Kč |
|---|---|
| Unit Price with VAT: | 3,68660 Kč |

