Similar
Similar

1EDN7512BXTSA1 | |
|---|---|
DigiKey Part Number | 1EDN7512BXTSA1TR-ND - Tape & Reel (TR) 1EDN7512BXTSA1CT-ND - Cut Tape (CT) 1EDN7512BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7512BXTSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN7512BXTSA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 4A, 8A |
Series | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 20 V |
Part Status Active | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package PG-SOT23-5-1 |
Gate Type GaN FET, MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27517AQDBVRQ1 | Texas Instruments | 0 | 296-41038-1-ND | 33,18000 Kč | Similar |
| UCC27517DBVT | Texas Instruments | 17 205 | 296-30370-1-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,47440 Kč | 236,86 Kč |
| 100 | 8,25850 Kč | 825,85 Kč |
| 250 | 7,67940 Kč | 1 919,85 Kč |
| 500 | 7,33040 Kč | 3 665,20 Kč |
| 1 000 | 7,04294 Kč | 7 042,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,68779 Kč | 20 063,37 Kč |
| 6 000 | 6,51404 Kč | 39 084,24 Kč |
| 9 000 | 6,42702 Kč | 57 843,18 Kč |
| 15 000 | 6,33060 Kč | 94 959,00 Kč |
| 21 000 | 6,27427 Kč | 131 759,67 Kč |
| 30 000 | 6,22008 Kč | 186 602,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


















